+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G110-IP67

Enclosure: multipurpose; X: 74.6mm; Y: 79.6mm; Z: 52mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
G110-IP67
TME Symbol:
G110-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
74.6mm
Dimension Y
79.6mm
Dimension Z
52mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Closing system
screwed
Gross weight226.8 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G110-IP67
425 in TME stock
Net price for quantities from 1 pcs - 8.06 USDGross price for quantities from 1 pcs - 9.68 USD
Net price for quantities from 5 pcs - 7.26 USDGross price for quantities from 5 pcs - 8.71 USD
Net price for quantities from 35 pcs - 6.65 USDGross price for quantities from 35 pcs - 7.98 USD
Net price for quantities from 70 pcs - 6.05 USDGross price for quantities from 70 pcs - 7.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 70 pcs