+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G116

Enclosure: multipurpose; X: 100mm; Y: 160mm; Z: 60mm; aluminium; IP65

Manufacturer: GAINTA

Manufacturer part number:
G116
TME Symbol:
G116

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
160mm
Dimension Z
60mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
Enclosure description
holes and guides for mounting PCBs
Kit contents
gasket
IP rating
IP65
Dimensions
Gross weight660.96 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G116
10 in TME stock
Net price for quantities from 1 pcs - 19.30 USDGross price for quantities from 1 pcs - 23.16 USD
Net price for quantities from 5 pcs - 17.28 USDGross price for quantities from 5 pcs - 20.74 USD
Net price for quantities from 25 pcs - 15.85 USDGross price for quantities from 25 pcs - 19.01 USD
Net price for quantities from 125 pcs - 14.41 USDGross price for quantities from 125 pcs - 17.29 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 25 pcs