+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G117

Enclosure: multipurpose; X: 100mm; Y: 160mm; Z: 81mm; aluminium; IP65

Manufacturer: GAINTA

Manufacturer part number:
G117
TME Symbol:
G117

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
160mm
Dimension Z
81mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
Enclosure description
holes and guides for mounting PCBs
Kit contents
gasket
IP rating
IP65
Dimensions
Gross weight807.7 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G117
294 in TME stock
Net price for quantities from 1 pcs - 18.53 EURGross price for quantities from 1 pcs - 22.23 EUR
Net price for quantities from 5 pcs - 16.68 EURGross price for quantities from 5 pcs - 20.01 EUR
Net price for quantities from 20 pcs - 15.39 EURGross price for quantities from 20 pcs - 18.46 EUR
Net price for quantities from 60 pcs - 13.92 EURGross price for quantities from 60 pcs - 16.70 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcs