+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1200B

Enclosure: multipurpose; X: 57mm; Y: 92mm; Z: 25mm; ABS; black; UL94HB


Manufacturer: GAINTA

Manufacturer part number:
G1200B
TME Symbol:
G1200B

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
57mm
Dimension Y
92mm
Dimension Z
25mm
Version
with recess for label
Enclosure material
ABS
Body colour
black
Flammability rating
UL94HB
Dimensions
Gross weight47.7 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G1200B
147 in TME stock
Net price for quantities from 1 pcs - 2.84 EURGross price for quantities from 1 pcs - 3.40 EUR
Net price for quantities from 5 pcs - 1.89 EURGross price for quantities from 5 pcs - 2.26 EUR
Net price for quantities from 25 pcs - 1.71 EURGross price for quantities from 25 pcs - 2.05 EUR
Net price for quantities from 220 pcs - 1.42 EURGross price for quantities from 220 pcs - 1.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.