+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1200G

Enclosure: multipurpose; X: 57mm; Y: 92mm; Z: 25mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
G1200G
TME Symbol:
G1200G

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
57mm
Dimension Y
92mm
Dimension Z
25mm
Version
with recess for label
Enclosure material
ABS
Body colour
light grey
Flammability rating
UL94HB
Dimensions
Gross weight48.6 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G1200G
268 in TME stock
Net price for quantities from 1 pcs - 1.90 EURGross price for quantities from 1 pcs - 2.27 EUR
Net price for quantities from 10 pcs - 1.72 EURGross price for quantities from 10 pcs - 2.05 EUR
Net price for quantities from 220 pcs - 1.57 EURGross price for quantities from 220 pcs - 1.88 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.