+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1204G

Enclosure: multipurpose; X: 82mm; Y: 142mm; Z: 38mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
G1204G
TME Symbol:
G1204G

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
82mm
Dimension Y
142mm
Dimension Z
38mm
Version
with recess for label
Enclosure material
ABS
Body colour
light grey
Flammability rating
UL94HB
Dimensions
Gross weight101.6 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G1204G
265 in TME stock
Net price for quantities from 1 pcs - 2.93 USDGross price for quantities from 1 pcs - 3.52 USD
Net price for quantities from 10 pcs - 2.64 USDGross price for quantities from 10 pcs - 3.16 USD
Net price for quantities from 130 pcs - 2.37 USDGross price for quantities from 130 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 130 pcs