+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1208G

Enclosure: multipurpose; X: 123mm; Y: 174mm; Z: 38mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
G1208G
TME Symbol:
G1208G

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
123mm
Dimension Y
174mm
Dimension Z
38mm
Version
with recess for label
Enclosure material
ABS
Body colour
light grey
Flammability rating
UL94HB
Dimensions
Gross weight184.1 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G1208G
80 in TME stock
Net price for quantities from 1 pcs - 4.68 EURGross price for quantities from 1 pcs - 5.61 EUR
Net price for quantities from 10 pcs - 4.21 EURGross price for quantities from 10 pcs - 5.05 EUR
Net price for quantities from 73 pcs - 3.86 EURGross price for quantities from 73 pcs - 4.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.