+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1213B

Enclosure: multipurpose; X: 123mm; Y: 174mm; Z: 63mm; ABS; black

Manufacturer: GAINTA

Manufacturer part number:
G1213B
TME Symbol:
G1213B

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
123mm
Dimension Y
174mm
Dimension Z
63mm
Version
with recess for label
Enclosure material
ABS
Body colour
black
Flammability rating
UL94HB
Dimensions
Gross weight207.7 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G1213B
91 in TME stock
Net price for quantities from 1 pcs - 3.91 EURGross price for quantities from 1 pcs - 4.69 EUR
Net price for quantities from 10 pcs - 3.52 EURGross price for quantities from 10 pcs - 4.22 EUR
Net price for quantities from 43 pcs - 3.22 EURGross price for quantities from 43 pcs - 3.87 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 43 pcs