+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G124MF-IP67

Enclosure: multipurpose; X: 146mm; Y: 222mm; Z: 55mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
G124MF-IP67
TME Symbol:
G124MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146mm
Dimension Y
222mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Gross weight947.3 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G124MF-IP67
0 in TME stock
Net price for quantities from 1 pcs - 26.42 EURGross price for quantities from 1 pcs - 31.70 EUR
Net price for quantities from 5 pcs - 23.77 EURGross price for quantities from 5 pcs - 28.53 EUR
Net price for quantities from 15 pcs - 21.80 EURGross price for quantities from 15 pcs - 26.15 EUR
Net price for quantities from 45 pcs - 19.82 EURGross price for quantities from 45 pcs - 23.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 15 pcs