+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G137

Enclosure: multipurpose; X: 120mm; Y: 120mm; Z: 101mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
G137
TME Symbol:
G137

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
120mm
Dimension Z
101mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
Enclosure description
holes and guides for mounting PCBs
Kit contents
gasket
IP rating
IP65
Dimensions
Gross weight852.2 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G137
0 in TME stock
Net price for quantities from 1 pcs - 17.62 EURGross price for quantities from 1 pcs - 21.15 EUR
Net price for quantities from 5 pcs - 15.78 EURGross price for quantities from 5 pcs - 18.94 EUR
Net price for quantities from 25 pcs - 14.47 EURGross price for quantities from 25 pcs - 17.36 EUR
Net price for quantities from 125 pcs - 13.16 EURGross price for quantities from 125 pcs - 15.79 EUR
No. of pieces (Multiplicity: 1)