+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G155-IP67

Enclosure: multipurpose; X: 160mm; Y: 260mm; Z: 90.5mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
G155-IP67
TME Symbol:
G155-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
260mm
Dimension Z
90.5mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Closing system
screwed
Gross weight1.53 kg
See other products in this category: Multipurpose Enclosures GAINTA,
*
G155-IP67
116 in TME stock
Net price for quantities from 1 pcs - 27.20 EURGross price for quantities from 1 pcs - 32.64 EUR
Net price for quantities from 5 pcs - 24.48 EURGross price for quantities from 5 pcs - 29.38 EUR
Net price for quantities from 12 pcs - 22.44 EURGross price for quantities from 12 pcs - 26.93 EUR
Net price for quantities from 36 pcs - 20.41 EURGross price for quantities from 36 pcs - 24.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcsCardboard = 10 pcsCardboard = 12 pcs