+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1816

Enclosure: multipurpose; X: 92mm; Y: 155mm; Z: 29.5mm; ABS; UL94HB


Manufacturer: GAINTA

Manufacturer part number:
G1816
TME Symbol:
G1816

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
92mm
Dimension Y
155mm
Dimension Z
29.5mm
Enclosure material
ABS
Body colour
light grey
Flammability rating
UL94HB
Side colour
dark grey
Gross weight122 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G1816
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.08 USDGross price for quantities from 1 pcs - 4.90 USD
Net price for quantities from 10 pcs - 3.70 USDGross price for quantities from 10 pcs - 4.43 USD
Net price for quantities from 20 pcs - 3.37 USDGross price for quantities from 20 pcs - 4.04 USD
Net price for quantities from 100 pcs - 3.06 USDGross price for quantities from 100 pcs - 3.68 USD