+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1818

Enclosure: multipurpose; X: 121mm; Y: 200mm; Z: 40mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
G1818
TME Symbol:
G1818

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
200mm
Dimension Z
40mm
Enclosure material
ABS
Body colour
light grey
Flammability rating
UL94HB
Side colour
dark grey
Gross weight223.9 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G1818
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.98 USDGross price for quantities from 1 pcs - 5.97 USD
Net price for quantities from 5 pcs - 4.51 USDGross price for quantities from 5 pcs - 5.41 USD
Net price for quantities from 25 pcs - 4.11 USDGross price for quantities from 25 pcs - 4.93 USD
Net price for quantities from 75 pcs - 3.74 USDGross price for quantities from 75 pcs - 4.48 USD