+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1901G

Enclosure: for USB; X: 23mm; Y: 71mm; Z: 8.7mm; ABS; grey; UL94HB


Manufacturer: GAINTA

Manufacturer part number:
G1901G
TME Symbol:
G1901G

Specification

Manufacturer
GAINTA
Type of enclosure
for USB
Dimension X
23mm
Dimension Y
71mm
Dimension Z
8.7mm
Enclosure material
ABS
Body colour
grey
Flammability rating
UL94HB
Caution!
  • without connectors
Gross weight6.17 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G1901G
1158 in TME stock
Net price for quantities from 1 pcs - 0.89 EURGross price for quantities from 1 pcs - 1.06 EUR
Net price for quantities from 5 pcs - 0.82 EURGross price for quantities from 5 pcs - 0.98 EUR
Net price for quantities from 50 pcs - 0.74 EURGross price for quantities from 50 pcs - 0.88 EUR
Net price for quantities from 300 pcs - 0.67 EURGross price for quantities from 300 pcs - 0.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 200 pcs