+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2018-IP67

Enclosure: multipurpose; X: 160mm; Y: 240mm; Z: 90mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G2018-IP67
TME Symbol:
G2018-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
240mm
Dimension Z
90mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight708.33 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G2018-IP67
0 in TME stock
Net price for quantities from 1 pcs - 19.16 GBPGross price for quantities from 1 pcs - 22.99 GBP
Net price for quantities from 6 pcs - 17.24 GBPGross price for quantities from 6 pcs - 20.69 GBP
Net price for quantities from 12 pcs - 15.81 GBPGross price for quantities from 12 pcs - 18.97 GBP
Net price for quantities from 24 pcs - 14.37 GBPGross price for quantities from 24 pcs - 17.24 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.