+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

G201C

Enclosure: multipurpose; X: 58mm; Y: 64mm; Z: 35mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G201C
TME Symbol:
G201C

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
58mm
Dimension Y
64mm
Dimension Z
35mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP65
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight65.51 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G201C
691 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.84 GBPGross price for quantities from 1 pcs - 3.41 GBP
Net price for quantities from 5 pcs - 2.59 GBPGross price for quantities from 5 pcs - 3.11 GBP
Net price for quantities from 25 pcs - 2.36 GBPGross price for quantities from 25 pcs - 2.83 GBP
Net price for quantities from 125 pcs - 2.13 GBPGross price for quantities from 125 pcs - 2.55 GBP
Packaging method by the manufacturer:
Cardboard = 250 pcs