+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2029C

Enclosure: multipurpose; X: 230mm; Y: 300mm; Z: 86mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G2029C
TME Symbol:
G2029C

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
230mm
Dimension Y
300mm
Dimension Z
86mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP65
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight1.077 kg
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G2029C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 47.97 EURGross price for quantities from 1 pcs - 57.57 EUR
Net price for quantities from 10 pcs - 43.42 EURGross price for quantities from 10 pcs - 52.10 EUR
Net price for quantities from 20 pcs - 39.58 EURGross price for quantities from 20 pcs - 47.49 EUR
Net price for quantities from 50 pcs - 35.98 EURGross price for quantities from 50 pcs - 43.18 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs