+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2038C

Enclosure: multipurpose; X: 230mm; Y: 300mm; Z: 111mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G2038C
TME Symbol:
G2038C

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
230mm
Dimension Y
300mm
Dimension Z
111mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP65
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight1.2181 kg
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G2038C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 60.02 USDGross price for quantities from 1 pcs - 72.03 USD
Net price for quantities from 8 pcs - 54.33 USDGross price for quantities from 8 pcs - 65.19 USD
Net price for quantities from 16 pcs - 49.52 USDGross price for quantities from 16 pcs - 59.43 USD
Net price for quantities from 32 pcs - 45.02 USDGross price for quantities from 32 pcs - 54.03 USD