+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2102

Enclosure: multipurpose; X: 100mm; Y: 100mm; Z: 90mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G2102
TME Symbol:
G2102

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
100mm
Dimension Z
90mm
Version
hollowed area for foil keypad, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Recessed for keyboard
0.9mm
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight248.84 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G2102
52 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.18 EURGross price for quantities from 1 pcs - 8.62 EUR
Net price for quantities from 5 pcs - 6.46 EURGross price for quantities from 5 pcs - 7.75 EUR
Net price for quantities from 35 pcs - 5.93 EURGross price for quantities from 35 pcs - 7.11 EUR
Net price for quantities from 70 pcs - 5.39 EURGross price for quantities from 70 pcs - 6.46 EUR
Packaging method by the manufacturer:Cardboard = 70 pcs