+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2105C

Enclosure: multipurpose; X: 80mm; Y: 120mm; Z: 85mm; polycarbonate

Manufacturer: GAINTA

Manufacturer part number:
G2105C
TME Symbol:
G2105C

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
120mm
Dimension Z
85mm
Version
hollowed area for foil keypad, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP65
Recessed for keyboard
1mm
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight230 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G2105C
0 in TME stock
Net price for quantities from 1 pcs - 9.07 EURGross price for quantities from 1 pcs - 10.89 EUR
Net price for quantities from 5 pcs - 8.17 EURGross price for quantities from 5 pcs - 9.80 EUR
Net price for quantities from 35 pcs - 7.49 EURGross price for quantities from 35 pcs - 8.99 EUR
Net price for quantities from 70 pcs - 6.82 EURGross price for quantities from 70 pcs - 8.18 EUR
No. of pieces (Multiplicity: 1)