+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2111C

Enclosure: multipurpose; X: 120mm; Y: 200mm; Z: 90mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G2111C
TME Symbol:
G2111C

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
200mm
Dimension Z
90mm
Version
hollowed area for foil keypad, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP65
Recessed for keyboard
1.1mm
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight442.7 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G2111C
91 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.72 USDGross price for quantities from 1 pcs - 18.86 USD
Net price for quantities from 5 pcs - 14.07 USDGross price for quantities from 5 pcs - 16.88 USD
Net price for quantities from 25 pcs - 12.98 USDGross price for quantities from 25 pcs - 15.57 USD
Net price for quantities from 125 pcs - 11.73 USDGross price for quantities from 125 pcs - 14.07 USD
Packaging method by the manufacturer:Cardboard = 25 pcs