+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2119

Enclosure: multipurpose; X: 150mm; Y: 200mm; Z: 55mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G2119
TME Symbol:
G2119

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
150mm
Dimension Y
200mm
Dimension Z
55mm
Version
hollowed area for foil keypad, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Recessed for keyboard
1mm
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight394.2 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G2119
117 in TME stock
Net price for quantities from 1 pcs - 13.64 EURGross price for quantities from 1 pcs - 16.37 EUR
Net price for quantities from 5 pcs - 12.22 EURGross price for quantities from 5 pcs - 14.66 EUR
Net price for quantities from 25 pcs - 11.40 EURGross price for quantities from 25 pcs - 13.68 EUR
Net price for quantities from 50 pcs - 10.25 EURGross price for quantities from 50 pcs - 12.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcsCardboard = 50 pcs