+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2120

Enclosure: multipurpose; X: 150mm; Y: 200mm; Z: 75mm; polycarbonate

Manufacturer: GAINTA

Manufacturer part number:
G2120
TME Symbol:
G2120

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
150mm
Dimension Y
200mm
Dimension Z
75mm
Version
hollowed area for foil keypad, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Recessed for keyboard
1.1mm
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight461.4 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G2120
14 in TME stock
Net price for quantities from 1 pcs - 14.38 EURGross price for quantities from 1 pcs - 17.25 EUR
Net price for quantities from 5 pcs - 12.81 EURGross price for quantities from 5 pcs - 15.37 EUR
Net price for quantities from 40 pcs - 11.52 EURGross price for quantities from 40 pcs - 13.82 EUR
Net price for quantities from 120 pcs - 10.80 EURGross price for quantities from 120 pcs - 12.96 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 30 pcsCardboard = 40 pcs