+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2128C

Enclosure: multipurpose; X: 140mm; Y: 353mm; Z: 121.5mm; light grey


Manufacturer: GAINTA

Manufacturer part number:
G2128C
TME Symbol:
G2128C

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
140mm
Dimension Y
353mm
Dimension Z
121.5mm
Version
hollowed area for foil keypad, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP65
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight981.5 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G2128C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.43 EURGross price for quantities from 1 pcs - 46.11 EUR
Net price for quantities from 5 pcs - 35.23 EURGross price for quantities from 5 pcs - 42.27 EUR
Net price for quantities from 25 pcs - 32.02 EURGross price for quantities from 25 pcs - 38.43 EUR
Net price for quantities from 125 pcs - 27.76 EURGross price for quantities from 125 pcs - 33.31 EUR
Packaging method by the manufacturer:Cardboard = 14 pcs