+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2135C

Enclosure: multipurpose; X: 190mm; Y: 190mm; Z: 55mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G2135C
TME Symbol:
G2135C

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
190mm
Dimension Y
190mm
Dimension Z
55mm
Version
hollowed area for foil keypad, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP65
Recessed for keyboard
1mm
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight461 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G2135C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.03 EURGross price for quantities from 1 pcs - 22.84 EUR
Net price for quantities from 5 pcs - 17.13 EURGross price for quantities from 5 pcs - 20.56 EUR
Net price for quantities from 30 pcs - 15.80 EURGross price for quantities from 30 pcs - 18.96 EUR
Net price for quantities from 90 pcs - 14.28 EURGross price for quantities from 90 pcs - 17.13 EUR
Packaging method by the manufacturer:Cardboard = 30 pcs