+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G218

Enclosure: multipurpose; X: 146mm; Y: 222mm; Z: 55mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G218
TME Symbol:
G218

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146mm
Dimension Y
222mm
Dimension Z
55mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight430.2 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G218
199 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.04 USDGross price for quantities from 1 pcs - 20.45 USD
Net price for quantities from 5 pcs - 15.26 USDGross price for quantities from 5 pcs - 18.32 USD
Net price for quantities from 90 pcs - 13.99 USDGross price for quantities from 90 pcs - 16.79 USD
Net price for quantities from 180 pcs - 12.81 USDGross price for quantities from 180 pcs - 15.37 USD
Packaging method by the manufacturer:Cardboard = 30 pcs