+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G221

Enclosure: multipurpose; X: 90mm; Y: 115mm; Z: 80mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G221
TME Symbol:
G221

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
115mm
Dimension Z
80mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight215.6 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G221
277 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.67 USDGross price for quantities from 1 pcs - 11.60 USD
Net price for quantities from 5 pcs - 8.70 USDGross price for quantities from 5 pcs - 10.44 USD
Net price for quantities from 25 pcs - 7.97 USDGross price for quantities from 25 pcs - 9.57 USD
Net price for quantities from 100 pcs - 7.25 USDGross price for quantities from 100 pcs - 8.70 USD
Packaging method by the manufacturer:Cardboard = 50 pcsCardboard = 100 pcs