+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G229C-IP67

Enclosure: multipurpose; X: 80mm; Y: 195mm; Z: 55mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G229C-IP67
TME Symbol:
G229C-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
195mm
Dimension Z
55mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP67
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight245.9 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G229C-IP67
0 in TME stock
Net price for quantities from 1 pcs - 10.41 GBPGross price for quantities from 1 pcs - 12.49 GBP
Net price for quantities from 10 pcs - 9.32 GBPGross price for quantities from 10 pcs - 11.18 GBP
Net price for quantities from 70 pcs - 8.54 GBPGross price for quantities from 70 pcs - 10.25 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.