+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

G232

Enclosure: multipurpose; X: 146mm; Y: 222mm; Z: 75mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G232
TME Symbol:
G232

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146mm
Dimension Y
222mm
Dimension Z
75mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight509.9 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G232
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.45 USDGross price for quantities from 1 pcs - 23.34 USD
Net price for quantities from 5 pcs - 17.60 USDGross price for quantities from 5 pcs - 21.12 USD
Net price for quantities from 25 pcs - 16.04 USDGross price for quantities from 25 pcs - 19.26 USD
Net price for quantities from 125 pcs - 14.59 USDGross price for quantities from 125 pcs - 17.51 USD