+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G 232C

Enclosure: multipurpose; X: 146mm; Y: 222mm; Z: 75mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G 232C
TME Symbol:
G232C

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146mm
Dimension Y
222mm
Dimension Z
75mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP65
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight497.6 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G 232C
13 in TME stock
Net price for quantities from 1 pcs - 15.49 USDGross price for quantities from 1 pcs - 18.58 USD
Net price for quantities from 5 pcs - 13.87 USDGross price for quantities from 5 pcs - 16.64 USD
Net price for quantities from 35 pcs - 12.72 USDGross price for quantities from 35 pcs - 15.26 USD
Net price for quantities from 105 pcs - 12.13 USDGross price for quantities from 105 pcs - 14.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts