+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2385C-IP67

Enclosure: multipurpose; X: 200mm; Y: 200mm; Z: 75mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G2385C-IP67
TME Symbol:
G2385C-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
200mm
Dimension Y
200mm
Dimension Z
75mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP67
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight882.35 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G2385C-IP67
0 in TME stock
Net price for quantities from 1 pcs - 26.63 EURGross price for quantities from 1 pcs - 31.96 EUR
Net price for quantities from 8 pcs - 23.96 EURGross price for quantities from 8 pcs - 28.76 EUR
Net price for quantities from 17 pcs - 21.97 EURGross price for quantities from 17 pcs - 26.36 EUR
Net price for quantities from 34 pcs - 19.98 EURGross price for quantities from 34 pcs - 23.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.