+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G265-IP67

Enclosure: multipurpose; X: 80mm; Y: 160mm; Z: 85mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G265-IP67
TME Symbol:
G265-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
160mm
Dimension Z
85mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight278.42 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G265-IP67
0 in TME stock
Net price for quantities from 1 pcs - 10.82 EURGross price for quantities from 1 pcs - 12.98 EUR
Net price for quantities from 10 pcs - 8.20 EURGross price for quantities from 10 pcs - 9.84 EUR
Net price for quantities from 50 pcs - 7.38 EURGross price for quantities from 50 pcs - 8.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs