+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G269

Enclosure: multipurpose; X: 120mm; Y: 200mm; Z: 75mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G269
TME Symbol:
G269

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
200mm
Dimension Z
75mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight378.68 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G269
52 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.35 EURGross price for quantities from 1 pcs - 14.82 EUR
Net price for quantities from 5 pcs - 10.86 EURGross price for quantities from 5 pcs - 13.03 EUR
Net price for quantities from 25 pcs - 9.91 EURGross price for quantities from 25 pcs - 11.89 EUR
Packaging method by the manufacturer:Cardboard = 32 pcs