+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G287

Enclosure: multipurpose; X: 160mm; Y: 160mm; Z: 60mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G287
TME Symbol:
G287

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
160mm
Dimension Z
60mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight379.8 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G287
65 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.53 EURGross price for quantities from 1 pcs - 17.43 EUR
Net price for quantities from 5 pcs - 12.93 EURGross price for quantities from 5 pcs - 15.51 EUR
Net price for quantities from 25 pcs - 11.99 EURGross price for quantities from 25 pcs - 14.38 EUR
Net price for quantities from 125 pcs - 10.82 EURGross price for quantities from 125 pcs - 12.99 EUR