+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G288-IP67

Enclosure: multipurpose; X: 160mm; Y: 160mm; Z: 90mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G288-IP67
TME Symbol:
G288-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
160mm
Dimension Z
90mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight458.5 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G288-IP67
45 in TME stock
Net price for quantities from 1 pcs - 16.05 EURGross price for quantities from 1 pcs - 19.26 EUR
Net price for quantities from 10 pcs - 14.61 EURGross price for quantities from 10 pcs - 17.53 EUR
Net price for quantities from 24 pcs - 12.99 EURGross price for quantities from 24 pcs - 15.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs