+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2RL-1-E-DC9

Relay: electromagnetic; Ucoil: 9VDC; SPDT; 16A; 16A/250VAC; G2RL


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G2RL-1-E-DC9
TME Symbol:
G2RL-1-E-DC9

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
9V DC
Contacts configuration
SPDT
Contact current max.
16A
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
16A / 24V DC
Manufacturer series
G2RL
Switched voltage
max. 300V DC, max. 440V AC
Relay variant
miniature
Mounting
PCB
Operate time
15ms
Body dimensions
29x12.7x15.7mm
Release time
5ms
Mechanical durability
20000000 cycles
Contact resistance
100mΩ
Contact material
AgSnO2
Leads
for PCB
Enclosure description
standard seal
Operating temperature
-40...85°C
Gross weight12 g
See other products from this series.:
*
G2RL-1-E-DC9
0 in TME stock
Net price for quantities from 1 pcs - 3.02 EURGross price for quantities from 1 pcs - 3.63 EUR
Net price for quantities from 10 pcs - 2.87 EURGross price for quantities from 10 pcs - 3.44 EUR
Net price for quantities from 100 pcs - 2.54 EURGross price for quantities from 100 pcs - 3.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.