+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3101

Enclosure: multipurpose; X: 100mm; Y: 100mm; Z: 55mm; ABS; dark grey

Manufacturer: GAINTA

Manufacturer part number:
G3101
TME Symbol:
G3101

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
100mm
Dimension Z
55mm
Version
hollowed area for foil keypad, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Recessed for keyboard
0.9mm
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight162.2 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G3101
288 in TME stock
Net price for quantities from 1 pcs - 6.72 EURGross price for quantities from 1 pcs - 8.06 EUR
Net price for quantities from 5 pcs - 6.04 EURGross price for quantities from 5 pcs - 7.26 EUR
Net price for quantities from 25 pcs - 5.54 EURGross price for quantities from 25 pcs - 6.65 EUR
Net price for quantities from 100 pcs - 5.04 EURGross price for quantities from 100 pcs - 6.05 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 100 pcs