+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3103

Enclosure: multipurpose; X: 100mm; Y: 100mm; Z: 90mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G3103
TME Symbol:
G3103

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
100mm
Dimension Z
90mm
Version
hollowed area for foil keypad, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Recessed for keyboard
0.9mm
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight219.8 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G3103
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.11 USDGross price for quantities from 1 pcs - 10.93 USD
Net price for quantities from 5 pcs - 8.20 USDGross price for quantities from 5 pcs - 9.83 USD
Net price for quantities from 35 pcs - 7.52 USDGross price for quantities from 35 pcs - 9.01 USD
Net price for quantities from 70 pcs - 6.84 USDGross price for quantities from 70 pcs - 8.20 USD
Packaging method by the manufacturer:Cardboard = 70 pcs