+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3109

Enclosure: multipurpose; X: 80mm; Y: 120mm; Z: 85mm; ABS; dark grey

Manufacturer: GAINTA

Manufacturer part number:
G3109
TME Symbol:
G3109

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
120mm
Dimension Z
85mm
Version
hollowed area for foil keypad, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Recessed for keyboard
1mm
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight202.51 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G3109
110 in TME stock
Net price for quantities from 1 pcs - 8.31 USDGross price for quantities from 1 pcs - 9.97 USD
Net price for quantities from 5 pcs - 6.64 USDGross price for quantities from 5 pcs - 7.97 USD
Net price for quantities from 35 pcs - 6.23 USDGross price for quantities from 35 pcs - 7.48 USD
Net price for quantities from 70 pcs - 5.81 USDGross price for quantities from 70 pcs - 6.98 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 70 pcs