+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3118

Enclosure: multipurpose; X: 120mm; Y: 240mm; Z: 60mm; ABS; dark grey

Manufacturer: GAINTA

Manufacturer part number:
G3118
TME Symbol:
G3118

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
240mm
Dimension Z
60mm
Version
hollowed area for foil keypad, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Recessed for keyboard
1.1mm
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight372.2 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G3118
287 in TME stock
Net price for quantities from 1 pcs - 9.25 EURGross price for quantities from 1 pcs - 11.09 EUR
Net price for quantities from 5 pcs - 8.33 EURGross price for quantities from 5 pcs - 9.99 EUR
Net price for quantities from 30 pcs - 7.63 EURGross price for quantities from 30 pcs - 9.16 EUR
Net price for quantities from 120 pcs - 6.94 EURGross price for quantities from 120 pcs - 8.33 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 30 pcs