+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3122

Enclosure: multipurpose; X: 150mm; Y: 200mm; Z: 55mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G3122
TME Symbol:
G3122

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
150mm
Dimension Y
200mm
Dimension Z
55mm
Version
hollowed area for foil keypad, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Recessed for keyboard
1mm
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight342.59 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G3122
190 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.70 USDGross price for quantities from 1 pcs - 12.84 USD
Net price for quantities from 5 pcs - 8.03 USDGross price for quantities from 5 pcs - 9.64 USD
Net price for quantities from 40 pcs - 7.22 USDGross price for quantities from 40 pcs - 8.67 USD
Net price for quantities from 120 pcs - 6.70 USDGross price for quantities from 120 pcs - 8.03 USD
Packaging method by the manufacturer:Cardboard = 40 pcs