+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3125

Enclosure: multipurpose; X: 190mm; Y: 190mm; Z: 55mm; ABS; dark grey

Manufacturer: GAINTA

Manufacturer part number:
G3125
TME Symbol:
G3125

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
190mm
Dimension Y
190mm
Dimension Z
55mm
Version
hollowed area for foil keypad, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Recessed for keyboard
1mm
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight411.7 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G3125
75 in TME stock
Net price for quantities from 1 pcs - 16.53 USDGross price for quantities from 1 pcs - 19.83 USD
Net price for quantities from 5 pcs - 14.88 USDGross price for quantities from 5 pcs - 17.85 USD
Net price for quantities from 30 pcs - 13.72 USDGross price for quantities from 30 pcs - 16.46 USD
Net price for quantities from 90 pcs - 12.32 USDGross price for quantities from 90 pcs - 14.78 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 30 pcs