+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

320.621

Knob; with pointer; ABS; Øshaft: 6mm; Ø19x16mm; black; Shaft: smooth


Manufacturer: MENTOR

Manufacturer part number:
320.621
TME Symbol:
G320.621

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
ABS
Shaft diameter
6mm
Knob dimensions
Ø19x16mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Flange diameter
21mm
Knobs features
flange with pointer arrow
Application
for rotary switches
Pointer colour
white
Gross weight7.36 g
Certificates
See other products in this category: Knobs for shaft potentiometers MENTOR,
*
320.621
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 5.97 EURGross price for quantities from 1 pcs - 7.17 EUR
Net price for quantities from 5 pcs - 5.02 EURGross price for quantities from 5 pcs - 6.02 EUR
Net price for quantities from 20 pcs - 4.55 EURGross price for quantities from 20 pcs - 5.46 EUR
Net price for quantities from 50 pcs - 4.28 EURGross price for quantities from 50 pcs - 5.13 EUR
Packaging method by the manufacturer:Bag = 10 pcs