+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3R20MT12N

Module; single transistor; 1.2kV; 74A; SOT227B; screw; Idm: 240A


Manufacturer: GeneSiC SEMICONDUCTOR

Manufacturer part number:
G3R20MT12N
TME Symbol:
G3R20MT12N

Specification

Manufacturer
GeneSiC SEMICONDUCTOR
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
1.2kV
Drain current
74A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
20mΩ
Pulsed drain current
240A
Power dissipation
365W
Technology
G3R™, SiC
Kind of channel
enhancement
Gate-source voltage
-5...15V
Mechanical mounting
screw
Gross weight35.39 g
Certificates
See other products in this category: Transistor modules GeneSiC SEMICONDUCTOR,
*
G3R20MT12N
95 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 55.06 USDGross price for quantities from 1 pcs - 66.07 USD
Net price for quantities from 5 pcs - 52.91 USDGross price for quantities from 5 pcs - 63.49 USD
Net price for quantities from 10 pcs - 51.90 USDGross price for quantities from 10 pcs - 62.28 USD
Packaging method by the manufacturer:Tube = 10 pcs