+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | GeneSiC SEMICONDUCTOR | |
Type of semiconductor module | MOSFET transistor | |
Semiconductor structure | single transistor | |
Drain-source voltage | 1.7kV | |
Drain current | 70A | |
Case | SOT227B | |
Electrical mounting | screw | |
Polarisation | unipolar | |
On-state resistance | 20mΩ | |
Pulsed drain current | 300A | |
Power dissipation | 523W | |
Technology | G3R™, SiC | |
Kind of channel | enhancement | |
Gate-source voltage | -5...15V | |
Mechanical mounting | screw |