+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM201AY1

Relay: solid state; SPST-NO; Ucntrl: 1.1÷1.4VDC; 250mA; max.200VAC

Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM201AY1
TME Symbol:
G3VM-201AY1

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.1...1.4V DC
Max. operating current
250mA
Switched voltage
max. 200V AC, max. 200V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
THT
Case
DIP4
Operate time
3ms
Release time
1ms
Insulation voltage
5kV
Operating temperature
-40...85°C
Gross weight0.25 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM201AY1
0 in TME stock
Net price for quantities from 1 pcs - 2.89 EURGross price for quantities from 1 pcs - 3.46 EUR
Net price for quantities from 25 pcs - 2.40 EURGross price for quantities from 25 pcs - 2.88 EUR
Net price for quantities from 50 pcs - 2.30 EURGross price for quantities from 50 pcs - 2.75 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.