+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM2FL

Relay: solid state; SPST-NO; Ucntrl: 1÷1.3VDC; 120mA; max.350VAC


Manufacturer: ARATAS

Manufacturer part number:
G3VM2FL
TME Symbol:
G3VM-2FL

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1...1.3V DC
Max. operating current
120mA
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP4
Operate time
1ms
Release time
1ms
Insulation voltage
2.5kV
Operating temperature
-40...85°C
Gross weight0.26 g
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM2FL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.19 EURGross price for quantities from 1 pcs - 2.63 EUR
Net price for quantities from 50 pcs - 1.87 EURGross price for quantities from 50 pcs - 2.25 EUR
Net price for quantities from 400 pcs - 1.77 EURGross price for quantities from 400 pcs - 2.12 EUR