+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM351DY

Relay: solid state; SPST-NO; 100mA; max.350VAC; max.350VDC; G3VM


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM351DY

Alternative designations: G3VM1381C

TME Symbol:
G3VM-351DY

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Max. operating current
0.1A
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP4
Operate time
1ms
Release time
1ms
Insulation voltage
5kV
Operating temperature
-40...85°C
Gross weight0.25 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM351DY
0 in TME stock
Net price for quantities from 1 pcs - 4.17 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 400 pcs - 3.49 USDGross price for quantities from 400 pcs - 4.18 USD
Net price for quantities from 4000 pcs - 3.14 USDGross price for quantities from 4000 pcs - 3.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.