+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM354J

Relay: solid state; DPST-NO; Ucntrl: 1÷1.3VDC; 120mA; max.350VAC


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM354J
TME Symbol:
G3VM-354J

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
DPST-NO
Control voltage
1...1.3V DC
Max. operating current
120mA
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP8
Operate time
1ms
Release time
3ms
Insulation voltage
1.5kV
Operating temperature
-40...85°C
Gross weight0.2 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM354J
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.26 GBPGross price for quantities from 1 pcs - 9.91 GBP
Net price for quantities from 10 pcs - 7.50 GBPGross price for quantities from 10 pcs - 9.00 GBP
Net price for quantities from 25 pcs - 6.95 GBPGross price for quantities from 25 pcs - 8.34 GBP
Net price for quantities from 50 pcs - 6.54 GBPGross price for quantities from 50 pcs - 7.84 GBP
Net price for quantities from 100 pcs - 6.19 GBPGross price for quantities from 100 pcs - 7.42 GBP
Net price for quantities from 200 pcs - 5.91 GBPGross price for quantities from 200 pcs - 7.09 GBP
Net price for quantities from 1000 pcs - 5.52 GBPGross price for quantities from 1000 pcs - 6.63 GBP