+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM401DY

Relay: solid state; SPST-NO; 120mA; max.400VAC; max.400VDC; G3VM

Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM401DY
TME Symbol:
G3VM-401DY

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Max. operating current
120mA
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP4
Operate time
1ms
Release time
1ms
Insulation voltage
5kV
Operating temperature
-40...85°C
Gross weight0.25 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM401DY
0 in TME stock
Net price for quantities from 1 pcs - 3.30 EURGross price for quantities from 1 pcs - 3.96 EUR
Net price for quantities from 400 pcs - 2.76 EURGross price for quantities from 400 pcs - 3.31 EUR
Net price for quantities from 4000 pcs - 2.48 EURGross price for quantities from 4000 pcs - 2.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.